text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 10
Multiple Of: 10
Quantity Web Price
1 $253.37
2 $238.62
3 $230.40
5+ $220.43
Total:

$2,204.30

USD
Attributes
Attributes Table
Diagonal Size 6.5in
Resolution 640 x 480
Backlight LED
Orientation Landscape
Resolution Type VGA
Viewing Angle 80°
Operating Temp Range -30°C to +80°C
Aspect Ratio 4:3
Brightness 600cd/m2
Active Area 132.48 x 99.36 mm
Interface Type CMOS
Response Time 18ms
Rated Power 2.7W
Features and Applications

The NL6448BC20-35D is a Part of NL6448BC Series 6.5 inch VGA (640 x 480) Digital Landscape 600 NIT Antiglare LED LCD.

Specifications:

  • Drive method - a-Si TFT active matrix
  • Screen size - 17 cm (6.5 inches)
  • Number of pixels - 640 x 480
  • Effective display area - 132.48 (H) x 99.36 (V) mm
  • Backlight - LED
  • Luminance -  600 cd/m2 at IL=50mA / one circuit
  • Contrast - 800:1
  • Display colors - 262K colors
  • Viewing angle - Up: 80°, down: 80°, right: 80°, left: 80° 
  • Response time (ton) - 18 ms 
  • Outline dimension - 153 (W) x 118.0 (H) x 8.2 (D) mm
  • Weight - 150 g
  • Operating temperature : -30°C to +80°C
  • Storage temperature : -30°C to +80°C
  • Power supply voltage : 3.3 V (5 V)
  • Power consumption : 2.7 W
  • Input signal : CMOS (RGB 6 bits each)

View the Available NL6448BC18 Series of TFT Display