text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order:Order inventroy details 120
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $365.82
2 $341.22
3 $327.60
4+ $318.27
Total:

$365.82

USD
Attributes
Attributes Table
Diagonal Size 12.1in
Resolution 800 x 600
Display Mode Transmissive
Backlight LED
Orientation Landscape
Features and Applications

Color LCD module NL8060BC31-47D is composed of the amorphous silicon thin film transistor liquid crystal display (a-Si TFT LCD) panel structure with driver LSIs for driving the TFT (Thin Film Transistor) array and a backlight.

The a-Si TFT LCD panel structure is injected liquid crystal material into a narrow gap between the TFT array glass substrate and a color-filter glass substrate.

Color (Red, Green, Blue) data signals from a host system (e.g. PC, signal generator, etc.) are modulated into best form for active matrix system by a signal processing board, and sent to the driver LSIs which drive the individual TFT arrays.

The TFT array as an electro-optical switch regulates the amount of transmitted light from the backlight assembly, when it is controlled by data signals. Color images are created by regulating the amount of transmitted light through the TFT array of red, green and blue dots.

Features :

  • Adoption of ST-NLT
  • High Resolution
  • High Luminance
  • High Contrast
  • Low Reflection
  • Wide viewing angle
  • Wide temperature range
  • LVDS interface
  • Selectable 8bit or 6-bit digital RGB signals
  • Reversible scan direction
  • Edge backlight type
  • Replaceable lamp for backlight
  • Acquisition product for UL60950-1/CSA-C22.2 No.60950-1-03
  • Compliance with the European RoHS directive

Applications :

  • For industrial use

To learn more about NL8060BC31-47D product family, Click Here