text.skipToContent text.skipToNavigation

Manufacturer Part #

LCD-S401C39TF

4 Digit 9.92 mm Grey Background Transflective Through Hole LCD Display Module

Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 1736
Product Specification Section
Technical Attributes
Attributes Table
Series: LCD
Character Size: 9.92 mm
Color or Monochrome: Colour
Polariser Type: Transflective
Operating Temp Range: 0°C to 50°C
Supply Voltage: 3V to 5V
Dimension: 50.8 x 24.64 x 8.15 mm
Storage Temperature Range: -20°C to +70°C
Mounting Method: Through Hole
Pricing Section
Stock:
45
Minimum Order:
45
Multiple Of:
45
On Order:
0
Factory Stock:Factory Stock:
0
Total
$108.00
USD
Quantity
Web Price
45
$2.40
135
$1.85
225
$1.80
675
$1.70
1,125+
$1.66
Product Variant Information section