text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 186,647

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0751
100 $0.0569
250 $0.0538
500 $0.0516
1,500+ $0.0456
Total:

$0.15

USD
Attributes
Attributes Table
Application Bulb/Downlight/Indoor
Family 2835
Type of White Neutral
Color White
CRI 80
CCT 4000K
Flux 60lm
Test Current 120mA
Forward (Drive) Current 240mA
Forward Voltage 3V
Viewing Angle 120°