text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 240,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000 $0.105
10,000 $0.103
25,000+ $0.10
Total:

$525.00

USD
Attributes
Attributes Table
Application Bollard/Canopy/Commercial Refrigeration/Downlight/High Bay/Indoor Wall Pack/Low Bay/Outdoor Wall Pack/Parking Lot/Posterbox/Troffer
Family 3030 2D
Type of White Cool
Color White
CRI 80
CCT 5700K
Flux 97lm
Test Current 120mA
Forward (Drive) Current 240mA
Forward Voltage 6.1V