text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 45,689

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.15
100 $0.133
250 $0.13
500 $0.127
1,500+ $0.12
Total:

$0.30

USD
Attributes
Attributes Table
Application Bollard/Commercial Refrigeration/Downlight/High Bay/Indoor Wall Pack/Low Bay/Portable/Posterbox/Retrofit Bulb/Troffer
Family 3535L HE
Type of White Neutral
Color White
CRI 80
CCT 4000K
Radiation Pattern Lambertian
Flux 52lm
Test Current 100mA
Forward (Drive) Current 300mA
Forward Voltage 2.9V