text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 275,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000+ $0.108
Total:

$540.00

USD
Attributes
Attributes Table
Application Bollard/Commercial Refrigeration/Downlight/High Bay/Indoor Wall Pack/Low Bay/Portable/Posterbox/Retrofit Bulb/Troffer
Family 3535L HE
Type of White Cool
Color White
CRI 80
CCT 6500K
Radiation Pattern Lambertian
Flux 51lm
Test Current 100mA
Forward (Drive) Current 300mA
Forward Voltage 2.9V