text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 50
Multiple Of: 50
Quantity Web Price
50+ $13.40
Total:

$670.00

USD
Attributes
Attributes Table
Application Architectural/Entertainment/Hospitality Lighting/Medical/Retail Lighting
Family Vesta Series
Form Square
Color White
Type of White Warm
CRI 90
CCT 3850K
Flux-Typ 2600lm
Efficacy-Typ 103lm/W
Viewing Angle 130°
Forward (Drive) Current 1.4A
Test Current 700mA
Forward Voltage 36.3V
Power Consumption 25.4W