text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 50

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1+ $21.05
Total:

$21.05

USD
Attributes
Attributes Table
Application Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family LUXEON CoB (Gen 3)
Form Square
Color White
Type of White Warm
CRI 90
CCT 2700K
Flux-Typ 9040lm
Efficacy-Typ 115lm/W
Viewing Angle 115°
Forward (Drive) Current 4200mA
Test Current 2100mA
Forward Voltage 37.5V