text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 45

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1+ $14.98
Total:

$14.98

USD
Attributes
Attributes Table
Application Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family LUXEON CoB (Gen 3)
Form Square
Color White
Type of White Neutral
CRI 80
CCT 4000K
Flux-Typ 9025lm
Efficacy-Typ 145lm/W
Viewing Angle 115°
Forward (Drive) Current 2400mA
Test Current 1200mA
Forward Voltage 51.7V