
Product Variant Information section
Available Packages
Package Qty:
50
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 400
Multiple Of: 50
Quantity | Web Price |
---|---|
1+ | $14.98 |
Attributes
Attributes Table
Application | Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight |
Family | LUXEON CoB (Gen 3) |
Form | Square |
Color | White |
Type of White | Cool |
CRI | 70 |
CCT | 5000K |
Flux-Typ | 10000lm |
Efficacy-Typ | 161lm/W |
Viewing Angle | 115° |
Forward (Drive) Current | 2400mA |
Test Current | 1200mA |
Forward Voltage | 51.7V |