text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 300
Multiple Of: 50
Quantity Web Price
1+ $28.85
Total:

$8,655.00

USD
Attributes
Attributes Table
Application Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family LUXEON CoB (Gen 3)
Form Square
Color White
Type of White Cool
CRI 80
CCT 5000K
Flux-Typ 17075lm
Efficacy-Typ 150lm/W
Viewing Angle 115°
Forward (Drive) Current 4500mA
Test Current 2250mA
Forward Voltage 51.7V