text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 60

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $17.12
5 $14.87
10 $14.00
25 $12.92
50+ $12.17
Total:

$17.12

USD
Attributes
Attributes Table
Application Horticulture
Family LUXEON SunPlus COB
Form Rectangular
Color Purple
Viewing Angle 115°
Forward (Drive) Current 1800mA
Test Current 900mA
Forward Voltage 34.8V