text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 30,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0618
100 $0.0441
250 $0.0412
500 $0.0392
1,500+ $0.0361
Total:

$0.12

USD
Attributes
Attributes Table
Logic Circuit Inverter
Family A/HC/T/U
No of Functions / Channels 1
Supply Voltage-Nom 2V to 6V
Power Dissipation 200mW
Propagation Delay 8ns
Operating Temperature -40°C to +125°C
Capacitance 1.5pF
No of Inputs 1
No of Outputs Single
High Level Output Current -2.6mA
Low Level Output Current 2.6mA
No of Pins 5
Quiescent Current 20µA
Moisture Sensitivity Level 1