text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 320

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 64
Multiple Of: 576
Quantity Web Price
64 $0.42
1,152+ $0.40
Total:

$26.88

USD
Attributes
Attributes Table
Type Clock Buffer
Input Capacitance 4.5pF
Supply Voltage-Nom 3V to 3.6V
Input Type LVCMOS
Output Type LVCMOS
Operating Temp Range 0°C to 70°C
Storage Temperature Range -65°C to +150°C
Moisture Sensitivity Level 1