text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 4,000

On Order: 0
Factory Stock:Factory Stock: 8,000
Factory Lead Time: 12 Weeks
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000+ $2.03
Total:

$8,120.00

USD
Attributes
Attributes Table
Type Clock Buffer
Input Capacitance 5pF
Clock Input Frequency - Max 200MHz
Supply Voltage-Nom 1.71V to 3.465V
Input Type LVCMOS
Output Type LVCMOS
Operating Temp Range -40°C to +85°C
Storage Temperature Range -65°C to +150°C
Moisture Sensitivity Level 1