text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 260
Multiple Of: 260
Quantity Web Price
260+ $4.15
Total:

$1,079.00

USD
Attributes
Attributes Table
Type Zero Delay Buffer
Clock Input Frequency - Max 2GHz
Clock Output Frequency - Max 6GHz
Supply Voltage-Nom 3V to 3.6V