text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 260
Multiple Of: 260
Quantity Web Price
1 $6.31
75+ $5.91
Total:

$1,536.60

USD
Attributes
Attributes Table
Type Zero Delay Buffer
Interface Type I2C
Input Capacitance 5pF
Clock Input Frequency - Max 400MHz
Clock Output Frequency - Max 400MHz
Supply Voltage-Nom 3V to 3.6V
Input Type LVPECL/HSTL
Output Type LVPECL
Operating Temp Range -40°C to +85°C
Storage Temperatue Range -65°C to +150°C