text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,168

On Order: 0
Factory Stock:Factory Stock: 50,000
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $2.00
250 $1.44
500 $1.39
750 $1.35
1,500+ $1.30
Total:

$4.00

USD
Attributes
Attributes Table
Type Clock Buffer
Input Capacitance 5pF
Clock Input Frequency - Max 200MHz
Clock Output Frequency - Max 200MHz
Supply Voltage-Nom 2.375V to 5.25V
Input Type LVTTL/LVCMOS
Output Type LVCMOS
Operating Temp Range -40°C to +85°C
Storage Temperature Range -65°C to +150°C
Moisture Sensitivity Level 1