text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,000

On Order: 0
Factory Stock:Factory Stock: 4,000
Factory Lead Time: 7 Weeks
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000+ $8.04
Total:

$8,040.00

USD
Attributes
Attributes Table
Input Voltage-Max 3.3V
Temperature Range -40°C to +85°C
Supply Voltage-Nom 2.375V to 3.6V
Frequency-Max 6GHz
Features and Applications

The SY58023UMG TR is a 3.6 V supply voltage and 6 GHz frequency ultra low jitter 2x2 crosspoint switch. Its available in surface mount MLF-16 package.

Features:

  • Guaranteed AC performance over temperature and voltage:
    • >10.7Gbps data throughput
    • <60ps tr/tf times
    • <285ps tpd (IN-to-Q)
    • <20ps skew
  • Low jitter:
    • <10psPP total jitter (clock)
    • <1psRMS random jitter (data)
    • <10psPP deterministic jitter (data)
  • Crosstalk induced jitter: <0.7psRMS
  • Accepts an input signal as low as 100mV
  • Unique input termination and VT pin accepts DCcoupled and AC-coupled differential inputs: LVPECL, LVDS, and CML
  • 50Ω source terminated CML outputs
  • Fully differential inputs/outputs
  • Power supply 2.5V ±5% and 3.3V ±10%
  • Industrial -40°C to +85°C temperature range
  • Available in 16-pin (3mm x 3mm) MLF® package

Applications:

  • Gigabit Ethernet data/clock routing
  • SONET data/clocking routing
  • Switch fabric clock routing
  • Redundant switchover
  • Backplane redundancy