text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,061

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $2.14
30 $2.00
125 $1.94
300 $1.91
1,250+ $1.86
Total:

$2.14

USD
Attributes
Attributes Table
Memory Density 256kb
Memory Organization 32 K x 8
Supply Voltage-Nom 5V
Access Time-Max 70ns
Temperature Grade Commercial
Features and Applications

The AS6C62256A-70SCN is a 32K X 8-bit low power CMOS SRAM. It is manufactured using a CMOS process technology with Read, Standby, Write and Data Retention operating modes.

Features and Benefits:

  • 32768x8 bit static CMOS RAM
  • Access times 70 ns
  • Common data inputs and data outputs
  • Three-state outputs
  • Typ. operating supply current
    • 70 ns: 50 mA
  • TTL/CMOS-compatible
  • Automatical reduction of power dissipation in long Read Cycles
  • Power supply voltage 5V + 10%
  • Operating temperature ranges
    • 0 to 70 °C
    • -40 to 85 °C
  • QS 9000 Quality Standard
  • ESD protection > 2000 V (MIL STD 883C M3015.7)
  • Latch-up immunity >100 mA