text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62147EV30LL-45BVXIT

CY62147EV30 Series 4 Mb (256 K x 16) 2.2 V 45 ns CMOS Static RAM - FBGA-48

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 1925
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256 K x 16
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 45ns
Temperature Grade: Industrial
Package Style:  VFBGA-48
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6,220.00
USD
Quantity
Web Price
2,000+
$3.11
Product Variant Information section