text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62158H-45ZSXIT

CY62158xx Series 8 Mb (1 M x 8) 5.5 V 45 ns SMT Static RAM - TSOP II-44

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 1901
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 1 M x 8
Number of Words: 1 M
Word Length: 8b
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 45ns
Temperature Grade: Industrial
Data Bus Width: 8b
Supply Current: 29mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Circuit Type: Parallel
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Stock
7,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7,800.00
USD
Quantity
Web Price
1,000+
$7.80
Product Variant Information section