text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000+ $3.64
Total:

$3,640.00

USD
Attributes
Attributes Table
Memory Density 4Mb
Memory Organization 512 K x 8
Number of Words 512 K
Word Length 8b
Supply Voltage-Nom 2.2V to 3.6V
Access Time-Max 10ns
Temperature Grade Industrial
Data Bus Width 8b
Supply Current 38mA
Operating Temperature -40°C to +85°C
Storage Temperature Range -65°C to +150°C
Interface Circuit Type Parallel