text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000+ $0.325
Total:

$1,625.00

USD
Attributes
Attributes Table
Clock Frequency-Max 104MHz
Memory Density 512kb
Memory Organization 64 K x 8
Supply Voltage-Nom 1.65V to 3.6V
Temperature Grade Industrial