text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 492

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 16 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $11.71
5 $11.18
20 $10.74
50 $10.46
125+ $10.19
Total:

$11.71

USD
Attributes
Attributes Table
Card Type microSDHC
Memory Density 4GB
Supply Voltage-Nom -0.3V to +4.6V
NAND Type MLC
Class 10
UHS Speed UHS-I U1
Read 90Mbps
Write 25Mbps
Additional Feature Removable
Operating Temp Range -25°C to +85°C