text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,066

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $4.87
60+ $4.61
Total:

$4.87

USD
Attributes
Attributes Table
Card Type microSD
Memory Density 16GB
Supply Voltage-Nom 3.3V
Class 10
UHS Speed UHS-I
Read 80Mbps
Write 10Mbps
Operating Temp Range -25°C to +85°C