text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,999

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $5.22
15 $4.88
40 $4.76
100 $4.65
250+ $4.54
Total:

$5.22

USD
Attributes
Attributes Table
Card Type microSDHC
Memory Density 16GB
Supply Voltage-Nom 3.3V
Class 10
UHS Speed UHS-I
Read 80Mbps
Write 10Mbps
Operating Temp Range -25°C to +85°C