text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 100

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 100
Multiple Of: 100
Quantity Web Price
100 $6.96
200 $6.15
300 $6.10
400+ $6.06
Total:

$696.00

USD
Attributes
Attributes Table
Card Type microSD
Memory Density 32GB
Supply Voltage-Nom 3.3V
Class 10
UHS Speed UHS-I
Read 80Mbps
Write 10Mbps
Operating Temp Range -25°C to +85°C