text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 25

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $6.33
40+ $5.97
Total:

$6.33

USD
Attributes
Attributes Table
Card Type microSDHC
Memory Density 32GB
Supply Voltage-Nom 3.3V
Class 10
UHS Speed UHS-I
Read 80Mbps
Write 10Mbps
Operating Temp Range -25°C to +85°C