text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 10,000
Multiple Of: 10,000
Quantity Web Price
10,000 $0.0228
20,000 $0.0154
50,000+ $0.0148
Total:

$228.00

USD
Attributes
Attributes Table
Capacitance 1.9pF
Rated Voltage 50V
Tolerance (pF) ±0.1pF
Dielectric Technology Ultra Low ESR
Temp Coefficient (ppm/C) ±30ppm/°C