text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 8,000
Factory Lead Time: 5-10 Days
Minimum Order: 8,000
Multiple Of: 4,000
Quantity Web Price
4,000 $0.0715
8,000 $0.0542
12,000 $0.0535
16,000+ $0.0531
Total:

$433.60

USD
Attributes
Attributes Table
Capacitance 82pF
Rated Voltage 100V
Tolerance (%) ±2%
Dielectric Technology Ultra Low ESR
Temp Coefficient (ppm/C) ±30ppm/°C