text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 8,000
Multiple Of: 4,000
Quantity Web Price
4,000 $0.062
8,000+ $0.0589
Total:

$471.20

USD
Attributes
Attributes Table
Capacitance 12pF
Rated Voltage 200V
Tolerance (%) ±1%
Dielectric Technology Ultra Low ESR
Temp Coefficient (ppm/C) ±30ppm/°C
Features and Applications

The 06032U120FAT2A is a 12 pF ±1% Tolerance Surface Mount Ultra Low ESR RF/Microwave Capacitor.

It is available in chip sizes of 0402, 0603, 0805, and 1210.

Product Specifications:

  • Capacitance Values and Tolerances: Size 0603 - 1.0 pF to 100 pF @ 1 MHz
  • Temperature Coefficient of Capacitance (TC): 0±30 ppm/°C (-55° to +125°C)
  • Insulation Resistance (IR):
    • 1012 Ω min. @ 25°C and rated WVDC
    • 1011 Ω min. @ 125°C and rated WVDC
  • Working Voltage (WVDC): 0603 - 200, 100, 50 WVDC
  • Dielectric Working Voltage (DWV): 250% of rated WVDC

Applications:

  • RF
  • Microwave
  • High Frequency