text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,000
Multiple Of: 2,000
Quantity Web Price
2,000 $0.26
4,000 $0.215
6,000 $0.21
8,000+ $0.21
Total:

$520.00

USD
Attributes
Attributes Table
Inductance-Nom 4.7µH
Rated Current-Max 2.2A
Tolerance (%) ±20%
Shielding Yes
DC Resistance 43MΩ
Core Material Ferrite
Test Frequency 100kHz
Operating Temp Range -25°C to +120°C
Storage Temperature Range -10°C to +40°C
No of Terminals 2
Dimension L  6mm x W  6mm x H  2mm