text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 27 Weeks
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000 $0.23
3,000+ $0.225
Total:

$230.00

USD
Attributes
Attributes Table
Inductance-Nom 68µH
Rated Current-Max 0.77A
Tolerance (%) ±20%
Shielding Yes
DC Resistance 420MΩ
Core Material Ferrite
Test Frequency 100kHz
Operating Temp Range -25°C to +120°C
Storage Temperatue Range -10°C to +40°C
Dimension L  6mm x W  6mm x H  2.8mm
No of Terminals 2