text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 500
Multiple Of: 500
Quantity Web Price
500 $0.178
3,500+ $0.165
Total:

$89.00

USD
Attributes
Attributes Table
Inductance-Nom 4700µH
Rated Current-Max 0.24A
Tolerance (%) ±5%
Shielding No
DC Resistance 7.1Ω
Core Material Ferrite
Test Frequency 0.252MHz
Operating Temp Range -25°C to +105°C
Storage Temperatue Range -40°C to +85°C
Dimension L  14mm x D  11mm
No of Terminals 2