text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 450
Multiple Of: 450
Quantity Web Price
450 $1.11
900+ $1.05
Total:

$499.50

USD
Attributes
Attributes Table
Inductance-Nom 330µH
Rated Current-Max 0.75A
Tolerance (%) ±20%
Shielding No
DC Resistance 733mΩ
Dimension L  12.7mm x W  13.21mm x H  6.8mm