text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 2,000
Multiple Of: 2,000
Quantity Web Price
2,000+ $0.038
Total:

$76.00

USD
Attributes
Attributes Table
Type Unshielded
Inductance-Nom 1000µH
Rated Current-Max 15mA
Tolerance (%) ±20%
DC Resistance 31.2Ω
Self Resonance Frequency 2.4MHz
Core Material Ferrite
Test Frequency 0.252MHz
Operating Temp Range -40°C to +105°C
Case Size 1007 (2518 Metric)
No of Terminals 2