text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 2,000
Multiple Of: 2,000
Quantity Web Price
2,000 $0.0458
12,000+ $0.0428
Total:

$91.60

USD
Attributes
Attributes Table
Type Unshielded
Inductance-Nom 47µH
Rated Current-Max 0.205A
Tolerance (%) ±10%
DC Resistance 1.196Ω
Self Resonance Frequency 12MHz
Core Material Ferrite
Test Frequency 2.52MHz
Operating Temp Range -40°C to +105°C
Case Size 1207 (3218 Metric)
No of Terminals 2