text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 100
Multiple Of: 100
Quantity Web Price
100 $1.43
200 $1.31
500+ $1.29
Total:

$143.00

USD
Attributes
Attributes Table
Resistance 100Ω
Rated Power 2W
Tolerance (%) ±0.1%
Temp Coefficient ±25ppm/°C