text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 275

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 7 Weeks
Minimum Order: 25
Multiple Of: 25
Quantity Web Price
25 $3.16
50 $2.81
125 $2.74
250+ $2.68
Total:

$79.00

USD
Attributes
Attributes Table
Resistance 75kΩ
Rated Power 1W
Tolerance (%) ±1%
Temp Coefficient ±100ppm/°C
Technology Thick Film
Working Voltage-Nom 200V
Operating Temp Range -65°C to +150°C
Case Size 2512 (6432 Metric)
No. of Terminations 2
Moisture Sensitivity Level 1