text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 33

On Order: 0
Factory Stock:Factory Stock: 310
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $11.17
10 $9.99
25 $9.56
50 $9.24
100+ $8.94
Total:

$11.17

USD
Attributes
Attributes Table
Material ABS Plastic
Dimension (Inch) L  2in x W  1.5in x H  1in
Features and Applications

The Potting Box Style A Series provides low cost enclosures made of tough, lightweight ABS thermoplastic.  Available in 3 styles and a variety of sizes, these low cost enclosures come in a stylish black finish.The PB-1558 is a 5.0 ozs 2.00 inch x 1.50 inch style A plastic potting box.