text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 38
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $57.50
2 $54.76
5 $51.33
10+ $48.88
Total:

$57.50

USD
Features and Applications

From large cabinet racks to NEMA boxes and accessories, Bud Industries is the best known manufacturer of electronic enclosures in the United States.  Founded in 1928, Bud Industries standard product line offers over 2500 in stock products, offering same-day shipment on 90 per cent of the enclosures sold.  The Bud line includes products ranging from small hand-held boxes to large cabinet racks, products made from plastic as well as metal, and standard electronic products as well as those that meet NEMA and seismic requirements.

The Hinged Patch Panel Brackets Series offers a number of wall or rack mounted brackets able to accommodate all popular patch panel sizes and allow ready access to the rear of the panel.  Design features include Heavy duty 16 gauge steel construction, welded heavy duty hinge, EIA spaced panel mounting holes, and three cable access knockouts in back panel.  Available in a black texture finish.

The HWB-1790 is a 3.00 lbs. 3.50 inch panel space 5.00 inch depth panel bracket.