text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 10,300

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.50
250 $0.30
500 $0.28
750 $0.27
1,500+ $0.255
Total:

$1.00

USD
Attributes
Attributes Table
No of Channels 1
Circuitry SPDT
Supply Current 1µA
ON Resistance 15Ω
Supply Voltage 1.65V to 4.5V
Features and Applications

The STG3157CTR is a high-speed CMOS analog SPDT switch or 2:1 multiplexer/demultiplexer bus switch manufactured using silicon gate C2MOS technology. It is designed to operate from a 1.65 V to 5.5 V supply, making the device ideal for portable applications.

It posses additional key features such as fast switching speed, break-before-make delay time, and very low power consumption.

Features:

  • High speed:
    • tPD = 0.3 ns (max) at VCC = 4.5 V
    • tPD = 0.8 ns (max) at VCC = 3.0 V
    • tPD = 1.2 ns (max) at VCC = 2.3 V
  • Ultra low power dissipation:
    • ICC = 1 µA (max) at TA = 85 °C
  • Low on-resistance; at VIN = 0 V:
    • RON = 7 Ω (max TA = 85 °C) at VCC = 4.5 V
    • RON = 9 Ω (max TA = 85 °C) at VCC = 3.0 V
  • Wide operating voltage range:
    • VCC (OPR) = 1.65 V to 5.5 V single supply
  • TTL threshold ON control input at VCC = 2.7 to 3.6 V
  • Pin and function compatible with 74 series 3157
  • Latch-up performance exceeds 150 mA (JESD 17)