text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 6,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 14 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.615
100 $0.515
250 $0.495
500 $0.48
1,500+ $0.46
Total:

$1.23

USD
Attributes
Attributes Table
No of Positions 128
No of Channels 1
Interface I2C
Wiper Storage Volatile
Resistance 5kΩ
Tolerance ±20%
Supply Voltage 1.8V to 5.5V
Supply Current 80µA
Operating Temp Range -40°C to +125°C
Resolution 7b
Wiper Resistance 325Ω
Temp Coefficient (ppm/C) 150ppm/°C