text.skipToContent text.skipToNavigation

Manufacturer Part #

FS6370-01G-XTD

FS6370 Series EEPROM Programmable 3-PLL Clock Generator IC - SOIC-16

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 27MHz
Supply Voltage-Max: 5V
Supply Current: 43mA
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features and Applications

The FS6370 is a CMOS clock generator IC designed to minimize cost and component count in a variety of electronic systems. Three EEPROM-programmable phase-locked loops (PLLs) driving four programmable muxes and post dividers provide a high degree of flexibility.

An internal EEPROM permits just-in-time factory programming of devices for end user requirements.

Key Features:

  • Just-in-time customization of clock frequencies via internal non-volatile 128-bit serial EEPROM
  • I2C™-bus serial interface
  • Three on-chip PLLs with programmable reference and feedback dividers
  • Four independently programmable muxes and post dividers
  • Programmable power-down of all PLLs and output clock drivers
  • Tristate outputs for board testing
  • One PLL and two mux/post-divider combinations can be modified via SEL_CD input
  • 5 V to 3.3 V operation
  • Accepts 5 MHz to 27 MHz crystal resonators
Pricing Section
Stock
0
Minimum Order:
96
Multiple Of:
48
On Order:
0
Factory Stock:Factory Stock:
1,536
Factory Lead Time:
14 Weeks
Total
$607.68
USD
Quantity
Web Price
48
$6.44
96
$6.33
144
$6.26
192
$6.22
240+
$6.18
Product Variant Information section