text.skipToContent text.skipToNavigation

230% discount on ON Semi Products

Click here for more details ON Semi

Manufacturer Part #

NB3N2304NZMNR4G

NB Series 3.3 V 140 MHz Surface Mount 1:4 Clock Fanout Buffer - DFN-8

Product Specification Section
Technical Attributes
Attributes Table
Type: Clock Oscillator
No of Channels: 1
Operating Frequency: 140MHz
Supply Voltage-Max: 3.3V
Supply Current: 12mA to 25mA
High Level Output Current: -24mA
Low Level Output Current: 24mA
Number Of Timers: 4
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DFN-8
Mounting Method: Surface Mount
Features & Applications

The NB3N2304NZMNR4G is a low skew 1−to 4 clock fanout buffer, designed for high speed clock distribution such as in PCI−X applications. Available in a DFN-8 package.

Features:

  • Input/Output Clock Frequency up to 140 MHz
  • Low Skew Outputs (100 ps)
  • Output Enable
  • Operating Range: VDD = 3.0 V to 3.6 V
  • Ideal for PCI−X and networking clocks
  • Packaged in 8−pin TSSOP, 4.4 mm x 3 mm
  • Industrial Temperature Range
  • These are Pb−Free Devices
Pricing Section
Stock:
1,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$2.29
USD
Quantity
Web Price
1
$2.29
50
$1.75
100
$1.66
250
$1.56
500+
$1.49