text.skipToContent text.skipToNavigation

Manufacturer Part #

NB3N511DG

PLL CLOCK MULTIPLIER

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1830
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features and Applications

The NB3N511DG is a clock multiplier that will generate one of nine selectable output multiples of an input frequency via two 3−level select inputs (S0, S1). Available in a SOIC-8 package.

Features:

  • Clock Output Frequencies up to 200 MHz
  • Nine Selectable Multipliers of the Input Frequency
  • Operating Range: VDD = 3.3 V ±10% or 5.0 V ±5%
  • Low Jitter Output of 25 ps One Sigma (rms)
  • Zero ppm Clock Multiplication Error
  • 45% − 55% Output Duty Cycle
  • TTL/CMOS Output with 25 mA TTL Level Drive
  • Crystal Reference Input Range of 5 − 32 MHz
  • Input Clock Frequency Range of 1 − 50 MHz
  • OE, Output Enable with Tri−State Output
  • 8−Pin SOIC
  • Industrial Temperature Range −40°C to +85°C
  • These are Pb−Free Devices
Pricing Section
Stock
196
Minimum Order:
98
Multiple Of:
98
On Order:
0
Factory Stock:Factory Stock:
784
Factory Lead Time:
23 Weeks
Total
$382.20
USD
Quantity
Web Price
98
$3.90
196
$3.84
294
$3.80
392
$3.78
490+
$3.76
Product Variant Information section