text.skipToContent text.skipToNavigation

230% discount on ON Semi Products

Click here for more details ON Semi

Manufacturer Part #

AMIS30660CANH2RG

AMIS Series 1 Function 5.25 V Surface Mount High Speed CAN Transceiver - SOIC-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1915
Product Specification Section
Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Data Rate-Max: 1MBd
Supply Voltage-Nom: 4.75V to 5.25V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The AMIS30660CANH2RG is a high speed CAN transceiver which is the interface between a controller area network (CAN) protocol controller and the physical bus and may be used in both 12 V and 24 V systems.

Features:

  • Fully Compatible with the ISO 11898−2 Standard
  • Certified “Authentication on CAN Transceiver Conformance (d1.1)”
  • High Speed (up to 1 Mbit/s)
  • Ideally Suited for 12 V and 24 V Industrial and Automotive Applications
  • Low EME Common−Mode Choke is No Longer Required
  • Differential Receiver with Wide Common−Mode Range (± 35 V) for High EMS
  • No Disturbance of the Bus Lines with an Unpowered Node
  • Transmit Data (TxD) Dominant Time−out Function
  • Thermal Protection
  • Bus Pins Protected Against Transients in an Automotive Environment
  • Silent Mode in which the Transmitter is Disabled
  • Short Circuit Proof to Supply Voltage and Ground
  • Logic Level Inputs Compatible with 3.3 V Devices
  • These are Pb−Free Devices

Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$1,065.00
USD
Quantity
Web Price
3,000+
$0.355
Product Variant Information section