text.skipToContent text.skipToNavigation

230% discount on ON Semi Products

Click here for more details ON Semi

Manufacturer Part #

AMIS41682CANM1RG

AMIS Series 1 Function 5.25 V SMT Fault Tolerant CAN Transceiver - SOIC-14

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1909
Product Specification Section
Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Data Rate-Max: 125kBd
Supply Voltage-Nom: 4.75V to 5.25V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The AMIS41682CANM1RG is a fault tolerant CAN transceiver which is interface between the protocol controller and the physical wires of the bus lines in a control area network (CAN). Available in a SOIC-14 package.

Features:

  • Fully Compatible with ISO11898−3 Standard
  • Optimized for In−Car Low−speed Communication
    • Baud Rate up to 125 kB
    • Up to 32 Nodes can be Connected
    • Due to Built−in Slope Control function and a very Good Matching of the CANL and CANH bus outputs, this device realizes a very low electromagnetic emission (EME)
    • Fully Integrated Receiver Filters
    • Permanent Dominant Monitoring of Transmit Data Input
  • Management in Case of Bus Failure
    • In the Event of Bus Failures, Automatic Switching to Single−Wire Mode, even when the CANH Bus Wire is Short−Circuited to VCC
    • The Device will Automatically Reset to Differential Mode if the Bus Failure is Removed
    • During Failure Modes There is Full Wake−up Capability
    • Unpowered Nodes do not Disturb Bus Lines
  • Protection Issues
    • Short Circuit Proof to Battery and Ground
    • Thermal Protection
  • Support for Low Power Modes
    • Low Current Sleep and Standby Mode with Wake−up via the Bus Lines
    • Power−on Flag on the Output
    • Two−Edge Sensitive Wake−up Input Signal via Pin WAKE
  • I/Os
    • The unpowered chip cannot be parasitically supplied either from digital inputs or from digital outputs
  • These are Pb−Free Devices
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Total
$2,445.00
USD
Quantity
Web Price
3,000+
$0.815
Product Variant Information section